HARTING Straight PCB Card Adapter 5 M12 Female 5 Male

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP28,321.32

(exc. VAT)

PHP31,719.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP28,321.32PHP2,832.132

*price indicative

RS Stock No.:
747-220
Mfr. Part No.:
21033412551
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

4A

Connector Gender A

Female

Contact Gender A

Female

Connector Size A

M12

Connector Gender B

Male

Contact Gender B

Male

Number of Contacts A

5

Number of Ports A

1

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Voltage

50V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Plating

Gold over Nickel

Length

27.8mm

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING M12-PP-PCB-THR-2PC-5P-BCOD-F-STR-SHLD is a high-quality PCB adapter designed for seamless integration in electronic applications. This circular connector combines robust performance with reliable specifications, catering to modern connectivity requirements in industrial settings. Featuring a straight design, the adapter supports reflow soldering termination methods, enhancing assembly efficiency. With a gendered female configuration and shielding for enhanced signal integrity, it delivers exceptional electrical characteristics while maintaining durability across various environments. Ideal for front mounting, this adapter adheres to rigorous standards, ensuring optimal functionality in demanding applications.

Features & Benefits


Rated for 4 A current and 50 V voltage, ensuring reliable electrical performance

Designed with 5 contacts featuring B-coding for effective circuit connection

Constructed from high-grade liquid crystal polymer (LCP) for enhanced thermal stability

Copper alloy contacts with gold over nickel plating to ensure excellent conductivity

IP65 / IP67 rated for protection against dust and water ingress when mated

Operates efficiently within a temperature range of -40 to +85 °C, suitable for diverse environments

Supports mating cycles of ≥100, promoting longer product life

Manufactured in Romania, ensuring adherence to quality standards

Compliant with various regulatory standards including IEC 61076-2-101 and UL 1977

Packaged in units of one for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy