Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene
- RS Stock No.:
- 608-300
- Mfr. Part No.:
- 3241111
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP866.16
(exc. VAT)
PHP970.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | PHP866.16 | PHP34.646 |
| 4 - 9 | PHP797.38 | PHP31.895 |
| 10 + | PHP719.28 | PHP28.771 |
*price indicative
- RS Stock No.:
- 608-300
- Mfr. Part No.:
- 3241111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Clear | |
| Nominal Diameter | 3.7mm | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Clear | ||
Nominal Diameter 3.7mm | ||
Material Polyethylene | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 25m | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube is designed for efficient cable management, providing an ideal solution for bundling and guiding cables and conductors Tailored to offer protection against minor mechanical strain, the product combines durability with flexibility, making it suitable for a variety of installation environments Its transparent construction not only enhances the aesthetic appeal but also allows for easy visibility of the enclosed cables This product, crafted from high-quality PE material, maintains excellent performance across a wide temperature range, ensuring reliability even in extreme conditions
Suitable for a variety of ambient temperature conditions
Facilitates a neat and organised cable management solution
Flexible enough to accommodate a wide range of cable diameters
A cost-effective solution for efficient installation processes
Related links
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene WG-S HF 20 BK Series
- Phoenix Contact Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap 80 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap, 80 mm 80 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap, 120 mm 120 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
