Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
- RS Stock No.:
- 566-110
- Mfr. Part No.:
- 3241113
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP3,565.23
(exc. VAT)
PHP3,993.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP3,565.23 | PHP142.609 | - |
| 4 + | PHP3,279.74 | PHP131.19 | 8% |
*price indicative
- RS Stock No.:
- 566-110
- Mfr. Part No.:
- 3241113
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Clear | |
| Nominal Diameter | 6.5mm | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 40mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 25m | |
| Series | WG-S HF 40 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Clear | ||
Nominal Diameter 6.5mm | ||
Material Polyethylene | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 40mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 25m | ||
Series WG-S HF 40 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube offers a practical solution for the efficient bundling and guiding of cables and conductors Designed to withstand slight mechanical strains, it ensures optimal protection for your wiring needs Its transparent design facilitates easy visibility while maintaining a tidy appearance This innovative product is crafted to meet the demands of diverse applications, providing reliability and durability across various environments
Facilitates seamless integration into a variety of settings due to its versatile design
Designed for both operation and assembly in extreme temperature conditions
Constructed from non-halogenated materials for enhanced safety and environmental compliance
Related links
- Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
- Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene WG-S HF 15 Series
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 Series
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene WG-S HF 20 BK Series
- Phoenix Contact Spiral Cable Wrap, 8.2 mm 50 mm Cable Diameter Polyethylene WG-S HF 50 Series
- Phoenix Contact Spiral Cable Wrap, 17.6 mm 120 mm Cable Diameter Polyethylene WG-S HF 120 Series
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 BK Series
- Phoenix Contact Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene
