Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene WG-S HF 20 BK Series

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP2,584.53

(exc. VAT)

PHP2,894.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 3PHP2,584.53PHP103.381-
4 +PHP2,377.49PHP95.108%

*price indicative

RS Stock No.:
609-892
Mfr. Part No.:
3241112
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

3.7mm

Material

Polyethylene

Minimum Cable Diameter

4mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

85°C

Standards/Approvals

Flammability rating according to UL 94 HB

Length

25m

Series

WG-S HF 20 BK

COO (Country of Origin):
PL
The Phoenix Contact Spiral tube is expertly designed for efficient bundling and guiding of cables and conductors, ensuring both protection and simplicity in your installation processes With a robust construction that mitigates slight mechanical strain, it provides a reliable solution for various applications Its black colour and seamless integration into any environment highlight its practicality in industrial settings Whether you are involved in machine building or electrical installations, this product excels in performance while maintaining an environmentally friendly profile

Made from environmentally compliant materials, contributing to sustainable practices

Facilitates easy bundling and guiding tasks, improving workflow efficiency

Supports various cable sizes, enhancing versatility for different projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy