Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 Series
- RS Stock No.:
- 638-579
- Mfr. Part No.:
- 3241117
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP5,474.40
(exc. VAT)
PHP6,131.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,474.40 | PHP218.976 |
*price indicative
- RS Stock No.:
- 638-579
- Mfr. Part No.:
- 3241117
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Transparent | |
| Nominal Diameter | 10mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 10mm | |
| Minimum Cable Diameter | 13mm | |
| Maximum Cable Diameter | 70mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 25m | |
| Series | WG-S HF 70 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Transparent | ||
Nominal Diameter 10mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 10mm | ||
Minimum Cable Diameter 13mm | ||
Maximum Cable Diameter 70mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 25m | ||
Series WG-S HF 70 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube is expertly designed for efficient cable management, providing an innovative solution for bundling and guiding cables and conductors This versatile spiral hose not only facilitates ease of use but also offers protection against minor mechanical strains, ensuring longevity and reliability in demanding environments Manufactured with high-quality materials, it meets strict safety standards and is tailored for diverse applications, from industrial settings to commercial requirements
Accommodates a wide range of external cable diameters
Meets stringent EU RoHS compliance for safety and environmental standards
Compatible with a variety of tools for cutting and adjustment
Related links
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 BK Series
- Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
- Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene WG-S HF 15 Series
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene WG-S HF 20 BK Series
- Phoenix Contact Spiral Cable Wrap, 8.2 mm 50 mm Cable Diameter Polyethylene WG-S HF 50 Series
- Phoenix Contact Spiral Cable Wrap, 17.6 mm 120 mm Cable Diameter Polyethylene WG-S HF 120 Series
- Phoenix Contact Spiral Cable Wrap, 150 mm 150 mm Cable Diameter Polyethylene WG-S Series
