Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
- RS Stock No.:
- 566-111
- Mfr. Part No.:
- 3241116
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP3,915.23
(exc. VAT)
PHP4,385.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,915.23 | PHP156.609 |
*price indicative
- RS Stock No.:
- 566-111
- Mfr. Part No.:
- 3241116
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 8.2mm | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 50mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 25m | |
| Series | WG-S HF 50 BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 8.2mm | ||
Material Polyethylene | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 50mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 25m | ||
Series WG-S HF 50 BK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube is expertly designed for seamless bundling and guiding of cables and conductors Crafted with durability in mind, it provides essential protection against mechanical strain, ensuring the longevity of your installations The WG-S HF 50 BK model offers a generous length of 25 m, making it suitable for various applications, from industrial settings to everyday use Its black colour aligns with a professional aesthetic, while its flexible yet sturdy material promises ease of handling and installation
Suitable for a broad ambient temperature range for versatile usage
Free from silicone and halogen, promoting environmental compliance
Lightweight design facilitates easy handling and application
Tailored for use in both operation and assembly conditions
Related links
- Phoenix Contact Spiral Cable Wrap, 8.2 mm 50 mm Cable Diameter Polyethylene WG-S HF 50 Series
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene WG-S HF 20 BK Series
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 BK Series
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
- Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene WG-S HF 15 Series
- Phoenix Contact Spiral Cable Wrap, 17.6 mm 120 mm Cable Diameter Polyethylene WG-S HF 120 Series
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 Series
- Phoenix Contact Spiral Cable Wrap, 150 mm 150 mm Cable Diameter Polyethylene WG-S Series
