Phoenix Contact Spiral Cable Wrap, 17.6 mm 120 mm Cable Diameter Polyethylene WG-S HF 120 Series
- RS Stock No.:
- 609-896
- Mfr. Part No.:
- 3241121
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP12,573.81
(exc. VAT)
PHP14,082.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,573.81 | PHP502.952 |
*price indicative
- RS Stock No.:
- 609-896
- Mfr. Part No.:
- 3241121
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Clear | |
| Nominal Diameter | 17.6mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 17.6mm | |
| Minimum Cable Diameter | 17.6mm | |
| Maximum Cable Diameter | 120mm | |
| Wall Thickness | 17.6mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS China RoHS | |
| Length | 2m | |
| Series | WG-S HF 120 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Clear | ||
Nominal Diameter 17.6mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 17.6mm | ||
Minimum Cable Diameter 17.6mm | ||
Maximum Cable Diameter 120mm | ||
Wall Thickness 17.6mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS China RoHS | ||
Length 2m | ||
Series WG-S HF 120 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube offers a robust solution for efficiently bundling and guiding cables and conductors, ensuring protection against light mechanical strain Crafted to enhance organisation, it simplifies installations and maintenance in both industrial and commercial environments Designed with flexibility in mind, the spiral structure adapts to various applications, allowing users to manage cabling efficiently while maintaining aesthetic appeal Made from durable materials, it stands up to the challenges of operational environments, ensuring longevity and reliability
Simplifies cable management in industrial settings
Temperature resistant, suitable for a wide range of operational environments
Promotes neat and organised installations, enhancing safety
Manufactured from halogen and silicone-free materials
Related links
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
- Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
- Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene WG-S HF 15 Series
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene WG-S HF 20 BK Series
- Phoenix Contact Spiral Cable Wrap, 8.2 mm 50 mm Cable Diameter Polyethylene WG-S HF 50 Series
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 Series
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 BK Series
- Phoenix Contact Spiral Cable Wrap, 150 mm 150 mm Cable Diameter Polyethylene WG-S Series
