Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 BK Series
- RS Stock No.:
- 609-895
- Mfr. Part No.:
- 3241118
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP5,657.95
(exc. VAT)
PHP6,336.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,657.95 | PHP226.318 |
*price indicative
- RS Stock No.:
- 609-895
- Mfr. Part No.:
- 3241118
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 10mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 10mm | |
| Minimum Cable Diameter | 13mm | |
| Maximum Cable Diameter | 70mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 25m | |
| Series | WG-S HF 70 BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 10mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 10mm | ||
Minimum Cable Diameter 13mm | ||
Maximum Cable Diameter 70mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 25m | ||
Series WG-S HF 70 BK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube is expertly engineered for cable management, offering a robust solution for bundling and guiding cables and conductors with ease Designed to withstand minor mechanical stress, it serves both practical and protective purposes, catering to a variety of applications Constructed from high-quality materials, the spiral hose ensures longevity and reliability in diverse environments With a striking black finish, it seamlessly integrates into any setup, enhancing both functionality and aesthetics
Designed for a wide range of environmental conditions
A black colour that blends well with most installations
Lightweight design simplifies installation and handling
Complies with various environmental product standards
Related links
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 Series
- Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene WG-S HF 20 BK Series
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
- Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene WG-S HF 15 Series
- Phoenix Contact Spiral Cable Wrap, 8.2 mm 50 mm Cable Diameter Polyethylene WG-S HF 50 Series
- Phoenix Contact Spiral Cable Wrap, 17.6 mm 120 mm Cable Diameter Polyethylene WG-S HF 120 Series
- Phoenix Contact Spiral Cable Wrap, 150 mm 150 mm Cable Diameter Polyethylene WG-S Series
