Phoenix Contact Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene
- RS Stock No.:
- 638-578
- Mfr. Part No.:
- 3241114
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 4 more to save PHP1,318.80
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP4,123.42
(exc. VAT)
PHP4,618.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP4,123.42 | PHP164.937 | - |
| 4 + | PHP3,793.72 | PHP151.749 | PHP1,318.80 |
*price indicative
- RS Stock No.:
- 638-578
- Mfr. Part No.:
- 3241114
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 6.5mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 40mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 6.5mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 40mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 25m | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube is expertly designed for the effective bundling and guiding of cables and conductors, ensuring optimal protection against light mechanical strain Its robust construction not only enhances the longevity of your installations but also contributes to a seamless cable management solution Ideal for a variety of industries, this cable tie offers versatility in application while maintaining reliability under diverse environmental conditions
Product is free from harmful silicone and halogen components
Complies with EU RoHS substance requirements, ensuring environmental safety
Easily integrates into different systems without hassle
Related links
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- SES Sterling Spiral Cable Wrap, 40 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 40 mm 7 mm Cable Diameter Polyethylene
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polypropylene HWPPAB Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyamide 6 SBPAV0 Series
- SES Sterling Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polypropylene PP12 MDE Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyamide 6 SBPA Series
