Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene
- RS Stock No.:
- 566-108
- Mfr. Part No.:
- 3241110
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP1,285.50
(exc. VAT)
PHP1,439.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,285.50 | PHP25.71 |
*price indicative
- RS Stock No.:
- 566-108
- Mfr. Part No.:
- 3241110
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 15mm | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 5mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 15mm | ||
Material Polyethylene | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 5mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 50m | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube offers an efficient solution for bundling and guiding cables and conductors, providing robust protection against minor mechanical strain Designed for versatility, it ensures ease of installation while maintaining high standards of durability and reliability Crafted from high-quality materials, this product caters to the diverse needs of modern electrical installations, making it an essential component for professionals in various industries Its impressive temperature tolerance and flexibility enhance its functionality, suitable for use in a wide range of environmental conditions
Allows for effortless installation and setup
Enables flexibility in various environmental conditions
Supports a wide operational temperature range
Complies with significant environmental standards
Related links
- Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene WG-S HF 15 Series
- Phoenix Contact Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap 80 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap, 80 mm 80 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap, 120 mm 120 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
