Phoenix Contact Spiral Cable Wrap, 80 mm 80 mm Cable Diameter Polyethylene
- RS Stock No.:
- 535-713
- Mfr. Part No.:
- 3241120
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP5,086.09
(exc. VAT)
PHP5,696.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,086.09 | PHP254.305 |
*price indicative
- RS Stock No.:
- 535-713
- Mfr. Part No.:
- 3241120
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 12mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 80mm | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 80mm | |
| Wall Thickness | 1mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 12mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 80mm | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 80mm | ||
Wall Thickness 1mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 2m | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube is an innovative solution designed to enhance cable management and organisation Engineered for easy bundling and guiding of cables and conductors, this spiral tube stands out by providing effective protection against minor mechanical strains Its robust construction ensures durability while maintaining flexibility for various installations Ideal for both industrial and commercial applications, this product facilitates a tidy and efficient workspace, reducing the risk of tangling or damage to cables
Offers protection against mechanical strain, ensuring cable integrity
Complies with stringent environmental regulations for peace of mind
Lightweight construction enhances ease of handling during installation
Related links
- Phoenix Contact Spiral Cable Wrap 80 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 80 mm 15 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 80 mm 12 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap, 120 mm 120 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
