SNR Insert Ball Bearing, UCP212-39 61.9 mm ID
- RS Stock No.:
- 807-128
- Mfr. Part No.:
- UCP212-39
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP8,592.95
(exc. VAT)
PHP9,624.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,592.95 |
*price indicative
- RS Stock No.:
- 807-128
- Mfr. Part No.:
- UCP212-39
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 61.9mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 241mm | |
| Width | 70mm | |
| Series | UCP | |
| Static Load Rating | 32.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 61.9mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 241mm | ||
Width 70mm | ||
Series UCP | ||
Static Load Rating 32.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable support with a grey cast housing and radial insert ball bearing, designed for effective load handling in various applications. It includes pivotal installation features for enhanced operational efficiency.
Grey cast housing ensures durability and strength
Radial insert ball bearing allows for smooth rotation
Socket set screws provide secure attachment
Operating temperature range from 253.15 K to 373.15 K
Related links
- SNR Insert Ball Bearing, UCP212-36 57.1 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
- SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
