SNR Insert Ball Bearing, UCP212-36 57.1 mm ID
- RS Stock No.:
- 807-127
- Mfr. Part No.:
- UCP212-36
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,688.92
(exc. VAT)
PHP9,731.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,688.92 |
*price indicative
- RS Stock No.:
- 807-127
- Mfr. Part No.:
- UCP212-36
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 57.1mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 241mm | |
| Width | 70mm | |
| Series | UCP | |
| Static Load Rating | 32.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 57.1mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 241mm | ||
Width 70mm | ||
Series UCP | ||
Static Load Rating 32.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide superior alignment and stability in various applications, ensuring efficient performance with its precision-engineered components and robust construction.
Constructed with a grey cast housing for enhanced durability
Features a radial insert ball bearing equipped with socket set screws
Includes a slinger seal for effective contamination protection
Dynamic load rating of 52.5 million mN for robust performance
Related links
- SNR Insert Ball Bearing, UCP212-39 61.9 mm ID
- SNR Insert Ball Bearing, UCF212-36 57.15 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
