SNR Insert Ball Bearing, UCF212-36 57.15 mm ID
- RS Stock No.:
- 806-477
- Mfr. Part No.:
- UCF212-36
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,688.92
(exc. VAT)
PHP9,731.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,688.92 |
*price indicative
- RS Stock No.:
- 806-477
- Mfr. Part No.:
- UCF212-36
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 57.15mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 175mm | |
| Width | 175mm | |
| Depth | 68.7mm | |
| Series | UCF | |
| Static Load Rating | 32.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 57.15mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 175mm | ||
Width 175mm | ||
Depth 68.7mm | ||
Series UCF | ||
Static Load Rating 32.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for effective and reliable operation, featuring a grey cast housing and a radial insert ball bearing with socket set screws and a seal with slinger for enhanced protection.
Housing height of 48 mm ensures stability
Total height from mounting surface is 68.7 mm for versatile installation
Dynamic load rating of 52,500,000 mN supports heavy loads
Operating temperature range from 253.15 K to 373.15 K allows for diverse applications
Related links
- SNR Radial, UCFE212-36 57.15 mm ID
- SNR Insert Ball Bearing, UCP212-36 57.1 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
