SNR Insert Ball Bearing, UCF214T20 70 mm ID
- RS Stock No.:
- 806-665
- Mfr. Part No.:
- UCF214T20
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP28,278.10
(exc. VAT)
PHP31,671.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,278.10 |
*price indicative
- RS Stock No.:
- 806-665
- Mfr. Part No.:
- UCF214T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 70mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 193mm | |
| Width | 193mm | |
| Depth | 75.4mm | |
| Series | UCF | |
| Static Load Rating | 45000000kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 70mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 193mm | ||
Width 193mm | ||
Depth 75.4mm | ||
Series UCF | ||
Static Load Rating 45000000kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high-temperature applications, featuring a grey cast housing and a radial insert ball bearing with socket set screws. It ensures reliable operation and ease of installation.
Grey cast housing provides durability and longevity
Radial insert ball bearing allows for easy maintenance and replacement
Labyrinth seal effectively protects against contaminants
Operating temperature range ensures performance in extreme conditions
Related links
- SNR Insert Ball Bearing, UCP214 70 mm ID
- SNR Insert Ball Bearing, UCF214L3 70 mm ID
- SNR Insert Ball Bearing, UCF214 70 mm ID
- SNR Insert Ball Bearing, EXP214 70 mm ID
- SNR Insert Ball Bearing, SUCFL203N 17 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SUCF205CO 25 mm ID
- SNR Insert Ball Bearing, UCF207CC 35 mm ID
