Subtotal (1 unit)*
PHP16,530.24
(exc. VAT)
PHP18,513.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,530.24 |
*price indicative
- RS Stock No.:
- 807-191
- Mfr. Part No.:
- EXP214
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 70mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 266mm | |
| Width | 72mm | |
| Series | EXP | |
| Static Load Rating | 45kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 70mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 266mm | ||
Width 72mm | ||
Series EXP | ||
Static Load Rating 45kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit features a robust grey cast housing and incorporates a radial insert ball bearing with an eccentric locking collar, ensuring reliability in various applications.
Dynamic load rating of 62000000 mN supports high-performance requirements
Mass of 7.17 kg offers a sturdy yet manageable component for installation
Recommended tightening torque for set screw is 22 N-m for optimal performance
Operating temperature range from 253.15 °K to 373.15 °K allows for versatile usage
Related links
- SNR Insert Ball Bearing, UCP214 70 mm ID
- SNR Insert Ball Bearing, UCF214L3 70 mm ID
- SNR Insert Ball Bearing, UCF214T20 70 mm ID
- SNR Insert Ball Bearing, UCF214 70 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
