Subtotal (1 unit)*
PHP12,731.76
(exc. VAT)
PHP14,259.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,731.76 |
*price indicative
- RS Stock No.:
- 806-663
- Mfr. Part No.:
- UCF214
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 70mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 193mm | |
| Width | 193mm | |
| Depth | 75.4mm | |
| Series | UCF | |
| Static Load Rating | 45000000kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 70mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 193mm | ||
Width 193mm | ||
Depth 75.4mm | ||
Series UCF | ||
Static Load Rating 45000000kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit features a robust grey cast housing designed to support radial insert ball bearings with socket set screws, ensuring reliable performance and durability in various applications.
Housing height measures 54 mm for optimal installation
Includes a grease fitting for easy lubrication
Dynamic load rating reaches 62,000 N for high performance
Designed to operate under temperatures ranging from 253.15 K to 373.15 K
Related links
- SNR Insert Ball Bearing, UCP214 70 mm ID
- SNR Insert Ball Bearing, UCF214L3 70 mm ID
- SNR Insert Ball Bearing, UCF214T20 70 mm ID
- SNR Insert Ball Bearing, EXP214 70 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
