SNR Insert Ball Bearing, UCF214L3 70 mm ID
- RS Stock No.:
- 806-664
- Mfr. Part No.:
- UCF214L3
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,781.86
(exc. VAT)
PHP18,795.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,781.86 |
*price indicative
- RS Stock No.:
- 806-664
- Mfr. Part No.:
- UCF214L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 70mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 193mm | |
| Width | 193mm | |
| Depth | 75.4mm | |
| Series | UCF | |
| Static Load Rating | 45000000kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 70mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 193mm | ||
Width 193mm | ||
Depth 75.4mm | ||
Series UCF | ||
Static Load Rating 45000000kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to support radial loads in various applications, featuring a grey cast housing and a radial insert ball bearing with socket set screws and a triple lip seal for enhanced durability and functionality.
Housing height measures 54 mm for efficient space utilisation
Dynamic load rating of 62,000,000 mN supports heavy-duty performance
Operating temperature range from 253.15 K to 373.15 K ensures reliability under varied conditions
Mass of 6.21 kg indicates robust construction for longevity
Related links
- SNR Insert Ball Bearing, UCP214 70 mm ID
- SNR Insert Ball Bearing, UCF214T20 70 mm ID
- SNR Insert Ball Bearing, UCF214 70 mm ID
- SNR Insert Ball Bearing, EXP214 70 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
