SNR Insert Ball Bearing, SUCF205CO 25 mm ID
- RS Stock No.:
- 806-869
- Mfr. Part No.:
- SUCF205CO
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,555.14
(exc. VAT)
PHP14,061.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,555.14 |
*price indicative
- RS Stock No.:
- 806-869
- Mfr. Part No.:
- SUCF205CO
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 95mm | |
| Width | 95mm | |
| Series | SUCF | |
| Static Load Rating | 7.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 95mm | ||
Width 95mm | ||
Series SUCF | ||
Static Load Rating 7.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers robust support and reliability for various applications, featuring a stainless steel cast housing and insert ball bearing. Its design ensures durability, Ideal for use in food-grade environments.
Stainless steel cast housing provides excellent corrosion resistance
Insert ball bearing is equipped with socket set screws for secure installation
Seal with slinger helps to maintain cleanliness in food processing applications
Operating temperature range is from 253.15 °K to 373.15 °K for versatility
Related links
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SESF205N 25 mm ID
- SNR Insert Ball Bearing, SUCP205N 25 mm ID
- SNR Insert Ball Bearing, SESFL205N 25 mm ID
