SNR Insert Ball Bearing, SUCFL203N 17 mm ID
- RS Stock No.:
- 806-781
- Mfr. Part No.:
- SUCFL203N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,876.04
(exc. VAT)
PHP11,061.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,876.04 |
*price indicative
- RS Stock No.:
- 806-781
- Mfr. Part No.:
- SUCFL203N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 17mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 112mm | |
| Width | 58.5mm | |
| Series | SUCFL | |
| Static Load Rating | 6.6kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 17mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 112mm | ||
Width 58.5mm | ||
Series SUCFL | ||
Static Load Rating 6.6kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is meticulously crafted with a stainless steel cast housing and an insert ball bearing, designed to provide reliable performance in demanding environments, particularly where food-grade lubrication is required.
Constructed with a stainless steel cast housing for enhanced durability
Features a food-grade lubricant seal and slinger for optimal sealing
Includes socket set screws for secure fastening and stability
Allows for an operating temperature range of 253.15 °K to 373.15 °K
Dynamic load rating of 12,800 kg ensures robust performance
Related links
- SNR Insert Ball Bearing, UCFL203 17 mm ID
- SNR Insert Ball Bearing, UCF203 17 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
