SNR Insert Ball Bearing, UCF203 17 mm ID
- RS Stock No.:
- 806-703
- Mfr. Part No.:
- UCF203
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,160.54
(exc. VAT)
PHP2,419.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,160.54 |
*price indicative
- RS Stock No.:
- 806-703
- Mfr. Part No.:
- UCF203
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 17mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 86mm | |
| Width | 86mm | |
| Depth | 33.3mm | |
| Series | UCF | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 17mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 86mm | ||
Width 86mm | ||
Depth 33.3mm | ||
Series UCF | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit features a robust grey cast housing designed for effective radial insert ball bearing integration, ensuring reliable and efficient performance in various applications.
Housing height measures 25.5 mm for space-efficient installation
Dynamic load rating of 12,800,000 mN guarantees durability
Operates effectively within a temperature range from 253.15 K to 373.15 K
Mass of 0.6 kg supports ease of handling and installation
Related links
- SNR Insert Ball Bearing, SUCFL203N 17 mm ID
- SNR Insert Ball Bearing, UCFL203 17 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
