Subtotal (1 unit)*
PHP12,663.21
(exc. VAT)
PHP14,182.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,663.21 |
*price indicative
- RS Stock No.:
- 807-193
- Mfr. Part No.:
- EXP310
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 275mm | |
| Width | 75mm | |
| Series | EXP | |
| Static Load Rating | 37.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 275mm | ||
Width 75mm | ||
Series EXP | ||
Static Load Rating 37.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers reliable performance with a grey cast housing and a radial insert ball bearing. Designed with an eccentric locking collar and slinger seal, it ensures effective functionality in various applications.
Housing width measures 75 mm for robust support
Dynamic load rating of 62,000 mN facilitates heavy-duty usage
Recommended tightening torque for set screw is 22 N-m
Mass of the unit is 6.36 kg, ensuring durability
Operating temperature range from 253.15 °K to 373.15 °K for versatile applications
Related links
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, UCF210N 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- SNR Insert Ball Bearing, UCFA210 50 mm ID
- SNR Insert Ball Bearing, SESF210N 50 mm ID
- SNR Insert Ball Bearing, UCP210CC 50 mm ID
- SNR Insert Ball Bearing, UCF210CO 50 mm ID
