SNR Insert Ball Bearing, SESF210N 50 mm ID
- RS Stock No.:
- 806-637
- Mfr. Part No.:
- SESF210N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP31,158.01
(exc. VAT)
PHP34,896.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,158.01 |
*price indicative
- RS Stock No.:
- 806-637
- Mfr. Part No.:
- SESF210N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 143mm | |
| Width | 43.7mm | |
| Series | SESF | |
| Static Load Rating | 23.1kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Housing Material Stainless Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 143mm | ||
Width 43.7mm | ||
Series SESF | ||
Static Load Rating 23.1kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in various applications, featuring a stainless steel cast housing and an insert ball bearing with an eccentric locking collar. It ensures efficiency and durability through its robust construction.
Stainless steel cast housing provides excellent corrosion resistance
Single lip seal protects against contaminants while retaining lubrication
Eccentric locking collar enables easy and secure installation
Dynamic load rating of 35,000,000 mN ensures high performance under load
Related links
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, UCF210N 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- SNR Insert Ball Bearing, UCFA210 50 mm ID
- SNR Insert Ball Bearing, UCP210CC 50 mm ID
- SNR Insert Ball Bearing, UCP210T20 50 mm ID
