SNR Insert Ball Bearing, UCFA210 50 mm ID
- RS Stock No.:
- 806-492
- Mfr. Part No.:
- UCFA210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,596.13
(exc. VAT)
PHP7,387.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,596.13 |
*price indicative
- RS Stock No.:
- 806-492
- Mfr. Part No.:
- UCFA210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 190mm | |
| Width | 115mm | |
| Depth | 40mm | |
| Series | UCFA | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 190mm | ||
Width 115mm | ||
Depth 40mm | ||
Series UCFA | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in various applications. It features a robust grey cast housing combined with a radial insert ball bearing, ensuring durability and ease of installation.
Grey cast housing offers excellent strength and resistance to wear
Radial insert ball bearing with socket set screws provides secure attachment
Operating temperature range from 253.15 K to 373.15 K for versatile use
Dynamic load rating of 35,100,000 mN ensures high performance under heavy loads
Related links
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, UCF210N 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- SNR Insert Ball Bearing, SESF210N 50 mm ID
- SNR Insert Ball Bearing, UCP210CC 50 mm ID
- SNR Insert Ball Bearing, UCF210CO 50 mm ID
