SNR Insert Ball Bearing, UCF210CO 50 mm ID
- RS Stock No.:
- 806-469
- Mfr. Part No.:
- UCF210CO
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,109.04
(exc. VAT)
PHP7,962.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,109.04 |
*price indicative
- RS Stock No.:
- 806-469
- Mfr. Part No.:
- UCF210CO
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 143mm | |
| Width | 143mm | |
| Depth | 54.6mm | |
| Series | UCF | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 143mm | ||
Width 143mm | ||
Depth 54.6mm | ||
Series UCF | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for effective alignment in various applications, featuring a robust grey cast housing with a radial insert ball bearing for Durable performance under varying conditions.
Dynamic load rating of 35,100,000 mN ensures high reliability
Operating temperature range from 253.15 K to 373.15 K for versatile installation
Easy-to-install design includes a grease fitting for maintenance
Recommended tightening torque for set screw is 22 N-m, optimising performance
Compact dimensions with a 50 mm shaft diameter and a width of 143 mm
Related links
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, UCF210N 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- SNR Insert Ball Bearing, UCFA210 50 mm ID
- SNR Insert Ball Bearing, SESF210N 50 mm ID
- SNR Insert Ball Bearing, UCP210CC 50 mm ID
