SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- RS Stock No.:
- 806-794
- Mfr. Part No.:
- SUCFL210N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP29,765.23
(exc. VAT)
PHP33,337.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,765.23 |
*price indicative
- RS Stock No.:
- 806-794
- Mfr. Part No.:
- SUCFL210N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Set Screw | |
| Length | 190mm | |
| Width | 115mm | |
| Series | SUCFL | |
| Static Load Rating | 23.1kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Housing Material Stainless Steel | ||
Locking Type Set Screw | ||
Length 190mm | ||
Width 115mm | ||
Series SUCFL | ||
Static Load Rating 23.1kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliability and efficiency in various applications, featuring a robust stainless steel cast housing and a food-grade grease lubricant for enhanced performance.
Dynamic load rating of 35,000,000 mN ensures excellent load-bearing capacity
Stainless steel cast housing provides durability and resistance to corrosion
Integrated grease fitting simplifies maintenance and lubrication
Compact design with a total height of 54.6 mm for versatile installation options
Related links
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, UCP210CC 50 mm ID
- SNR Insert Ball Bearing, UCP210T20 50 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, UCF210N 50 mm ID
- SNR Insert Ball Bearing, SESF210N 50 mm ID
- SNR Insert Ball Bearing, UCF210CO 50 mm ID
