SNR 4 Hole Cylindrical, UKFCE209H 40 mm ID
- RS Stock No.:
- 706-259
- Mfr. Part No.:
- UKFCE209H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,399.17
(exc. VAT)
PHP10,527.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,399.17 |
*price indicative
- RS Stock No.:
- 706-259
- Mfr. Part No.:
- UKFCE209H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 155mm | |
| Width | 30mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 155mm | ||
Width 30mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to provide reliable performance in various applications. Constructed with a grey cast iron housing, it integrates a radial insert ball bearing fitted with an adapter sleeve and a protective slinger seal. The design ensures robust support and minimal maintenance, making it Ideal for industrial settings where durability and efficiency are paramount. With an operational temperature range extending from -20°C to 100°C and a solid dynamic load rating of 31.85 MN, this bearing unit embodies strength and resilience. Its Compact dimensions allow for easy installation and integration into diverse machinery configurations, ensuring optimal functionality wherever applied.
Protective slinger seal prevents contamination and extends service life
Dynamic load rating of 31.85 MN supports heavy load conditions
Wide operational temperature range accommodates diverse environments
Compact dimensions facilitate integration into various machinery
Maintenance-friendly design reduces downtime and operational costs
Related links
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, USFE208 40 mm ID
- SNR 4 Hole Cylindrical, UKFC209H 40 mm ID
- SNR 4 Hole Cylindrical, USFCE208 40 mm ID
- SNR 4 Hole Cylindrical, UKF209 36.51 mm ID
- SNR 4 Hole Cylindrical, USF210 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211H 50 mm ID
- SNR 4 Hole Cylindrical, UKF212H 55 mm ID
