SNR 4 Hole Cylindrical, USFCE208 40 mm ID
- RS Stock No.:
- 706-274
- Mfr. Part No.:
- USFCE208
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,690.13
(exc. VAT)
PHP6,372.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,690.13 |
*price indicative
- RS Stock No.:
- 706-274
- Mfr. Part No.:
- USFCE208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 145mm | |
| Width | 34mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 120mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 4 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 145mm | ||
Width 34mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 120mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for reliable performance in demanding applications. Constructed with a grey cast housing and incorporating a radial insert ball bearing secured with socket set screws, this unit ensures exceptional stability and longevity. With a dynamic load rating of 29,600,000 mN and a static load rating of 18,200,000 mN, it is engineered to withstand significant stresses. The product features a single lip seal for effective contaminant protection, making it suitable for various operating environments. Its thoughtful design includes a grease fitting for easy lubrication access, ensuring seamless operation throughout its lifespan.
Static load rating of 18,200,000 mN ensures reliable performance
Includes a grease fitting for straightforward lubrication maintenance
Ideal for high-temperature operations, with a range of operating temperatures from -20 °C to 100 °C
Designed for quick installation with precise mounting hole dimensions
Lightweight at just 1.6 kg, facilitating easy handling
Related links
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKFC209H 40 mm ID
- SNR 4 Hole Cylindrical, USFE208 40 mm ID
- SNR 4 Hole Cylindrical, UKFCE209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
- SNR 4 Hole Cylindrical, USFL203 60 mm ID
