SNR 4 Hole Cylindrical, UKFC209H 40 mm ID
- RS Stock No.:
- 706-142
- Mfr. Part No.:
- UKFC209H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,014.77
(exc. VAT)
PHP10,096.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,014.77 |
*price indicative
- RS Stock No.:
- 706-142
- Mfr. Part No.:
- UKFC209H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 160mm | |
| Width | 30mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 132mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 160mm | ||
Width 30mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 132mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to deliver robust performance for various applications, featuring a grey cast housing combined with a radial insert ball bearing and an adapter sleeve. This product ensures reliable operation with its efficient sealing design, which includes a slinger to protect against contaminants. The specific dimensions allow for seamless integration into your installations, while its dynamic load rating underscores its capability to support substantial loads effectively, contributing to machinery that demands strength and durability.
Dynamic load rating of 31,850,000 mN allows for heavy-duty performance
Static load rating of 20,800,000 mN supports substantial weight when stationary
Operating temperature range ensures performance in various environmental conditions
Lightweight design at 2.55 kg facilitates ease of handling during installation
Precision-engineered dimensions for a perfect fit in your assembly
Related links
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, USFE208 40 mm ID
- SNR 4 Hole Cylindrical, USFCE208 40 mm ID
- SNR 4 Hole Cylindrical, UKFCE209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF210H 45 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
