SNR 4 Hole Cylindrical, USFE208 40 mm ID
- RS Stock No.:
- 698-204
- Mfr. Part No.:
- USFE208
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,765.62
(exc. VAT)
PHP5,337.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,765.62 |
*price indicative
- RS Stock No.:
- 698-204
- Mfr. Part No.:
- USFE208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 130mm | |
| Width | 34mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 101.5mm | |
| Series | USF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 4 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 130mm | ||
Width 34mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 101.5mm | ||
Series USF | ||
Bore Type Cylindrical | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and durability, making it a prime choice for various industrial applications. Designed with a grey cast housing and a radial insert ball bearing secured by socket set screws, this unit ensures reliable performance under demanding conditions. The single lip seal offers enhanced protection against contaminants, thus extending the lifespan of the bearing. With meticulous attention to detail, the housing height measures 39.5 mm and accommodates a shaft diameter of 40 mm, Ideal for efficient mounting in machinery setups. This robust solution is not just about strength; it also supports optimal functionality across a broad operational temperature range, assuring stable performance in diverse environments.
Enhanced protection with a single lip seal to minimize contamination risks
Easy installation with precise mounting hole distance of 101.5 mm
Grease fitting R1/8" simplifies lubrication processes
Lightweight design at just 2.01 kg, facilitating easier handling and installation
Designed for an extensive operating temperature range from 253.15 K to 373.15 K
Related links
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKFCE209H 40 mm ID
- SNR 4 Hole Cylindrical, UKFC209H 40 mm ID
- SNR 4 Hole Cylindrical, USFCE208 40 mm ID
- SNR 4 Hole Cylindrical, UKF209 36.51 mm ID
- SNR 4 Hole Cylindrical, USF210 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211H 50 mm ID
- SNR 4 Hole Cylindrical, UKF212H 55 mm ID
