Subtotal (1 unit)*
PHP12,718.60
(exc. VAT)
PHP14,244.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,718.60 |
*price indicative
- RS Stock No.:
- 701-051
- Mfr. Part No.:
- UKF212H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 175mm | |
| Width | 36mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 143mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 175mm | ||
Width 36mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 143mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for seamless integration into various machinery, ensuring optimal rotational performance. Constructed with a robust grey cast housing and a radial insert ball bearing featuring an adapter sleeve, this unit excels in durability and reliability. It includes a specialized seal with a slinger to enhance protection against contaminants, making it Ideal for demanding environments. This unit not only provides exceptional load capacity but also boasts a Compact footprint with precise dimensions that facilitate hassle-free installation. With a dynamic load rating of 52,500,000 mN, it is well-suited for a range of applications requiring high performance and long service life.
Offers impressive dynamic load and static load ratings for high-performance applications
Compact dimensions allow for straightforward installation in limited spaces
Operating temperature range accommodates various industrial conditions, ensuring versatility
Mass of 4.34 kg, making it a lightweight yet sturdy option for bearing units
Grease fitting designed for easy maintenance and lubrication access
Related links
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF209 36.51 mm ID
- SNR 4 Hole Cylindrical, USFE208 40 mm ID
- SNR 4 Hole Cylindrical, USF210 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFCE209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF312H 55 mm ID
- SNR 4 Hole Cylindrical, UKFE211H 50 mm ID
