SNR 4 Hole Cylindrical, UKF312H 55 mm ID

Subtotal (1 unit)*

PHP29,463.21

(exc. VAT)

PHP32,998.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,463.21

*price indicative

RS Stock No.:
706-137
Mfr. Part No.:
UKF312H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

55mm

Number of Mount Holes

4

Material

Cast Iron

Length

193mm

Width

47mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

150mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

51.8kN

Dynamic Load Rating

81.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliability and efficiency in various industrial applications. Constructed with a grey cast housing and featuring a radial insert ball bearing with an adapter sleeve, this unit offers exceptional performance under demanding conditions. It is specifically engineered for ease of installation and maintenance, encapsulated with a seal that includes a slinger to protect against contaminants. The comprehensive features include precise dimensions that ensure a snug fit for optimal operation, making it Ideal for applications requiring high dynamic and static load ratings.

Compact housing height of just 56 mm facilitates space-saving installations

Equipped with a grease fitting (M6x1) for easy lubrication maintenance

Distance between mounting holes set at 150 mm allows for flexible fitment options

Mass of 6.3 kg contributes to overall stability and durability in operation

Adapter sleeve designation H2312 enhances ease of installation and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy