SNR 2 Hole Cylindrical, UCPE216 80 mm ID
- RS Stock No.:
- 706-249
- Mfr. Part No.:
- UCPE216
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP25,492.96
(exc. VAT)
PHP28,552.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,492.96 |
*price indicative
- RS Stock No.:
- 706-249
- Mfr. Part No.:
- UCPE216
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 80mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 290mm | |
| Width | 82.6mm | |
| Mount Hole Size | 34 mm | |
| Mount Hole Centre-to-Centre | 232mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 80mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 290mm | ||
Width 82.6mm | ||
Mount Hole Size 34 mm | ||
Mount Hole Centre-to-Centre 232mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for robust performance and reliability in various industrial applications. Featuring a grey cast housing, this unit houses a radial insert ball bearing secured by socket set screws and is equipped with a seal including a slinger, ensuring optimal protection against contaminants. Its impressive dynamic load rating of 72,500,000 mN and static load rating of 54,200,000 mN highlights its capacity to withstand heavy operational demands. With a well-engineered design, this unit facilitates easy installation and maintenance, making it an Ideal choice for professionals seeking long-lasting performance.
Integrated seal with slinger helps keep contaminants at bay
Dynamic load rating of 72,500,000 mN supports high-load applications
Static load rating of 54,200,000 mN ensures reliability in stationary conditions
Designed for easy installation, saving valuable maintenance time
Compact dimensions help optimize space in equipment layouts
Related links
- SNR 2 Hole Cylindrical, UKP218H 80 mm ID
- SNR 2 Hole Cylindrical, UCT316 80 mm ID
- SNR 2 Hole Cylindrical, UCT216 80 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, USPAE207 35 mm ID
