SNR 2 Hole Cylindrical, UKP218H 80 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP49,803.87

(exc. VAT)

PHP55,780.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,803.87

*price indicative

RS Stock No.:
701-165
Mfr. Part No.:
UKP218H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

80mm

Number of Mount Holes

2

Material

Cast Iron

Length

327mm

Width

48mm

Mount Hole Size

27 mm

Mount Hole Centre-to-Centre

262mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

71.5kN

Dynamic Load Rating

96kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to deliver exceptional performance in demanding applications. This robust unit features a grey cast housing, combined with a radial insert ball bearing suitable for various industrial uses. The thoughtful design includes an adapter sleeve as well as Seals with slinger for optimized protection, ensuring longevity even in challenging environments. With characteristics such as a dynamic load rating of 96,000,000 mN and a static load rating of 71,500,000 mN, this bearing unit exemplifies durability and reliability.

Dynamic load rating of 96 million mN supports heavy-duty applications

Static load rating of 71.5 million mN ensures stable performance under load

Operating temperature range of -20°C to 100°C allows versatility across environments

Mass of 13.52 kg contributes to stability in various machine setups

Distinct size attributes provide clarity for integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy