SNR 2 Hole Cylindrical, UCT216 80 mm ID
- RS Stock No.:
- 701-147
- Mfr. Part No.:
- UCT216
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP24,132.50
(exc. VAT)
PHP27,028.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,132.50 |
*price indicative
- RS Stock No.:
- 701-147
- Mfr. Part No.:
- UCT216
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 80mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 235mm | |
| Width | 82.6mm | |
| Mount Hole Size | 41 mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 80mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 235mm | ||
Width 82.6mm | ||
Mount Hole Size 41 mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for optimal efficiency in various mechanical applications. It features a robust grey cast housing with a radial insert ball bearing that is secured with socket set screws and equipped with a slinger seal. This ensures maximum protection against contaminants while enhancing operational lifespan. The versatile design is Ideal for housing widths of 70 mm and shaft diameters of 80 mm, making it suitable for a range of industrial machinery. This product boasts impressive dynamic and static load ratings, enabling it to perform reliably under significant pressure, while its operating temperature range ensures suitability in both high and low-temperature environments, delivering excellent functionality and durability.
Static load rating of 54,200,000 mN for reliable performance under heavy loads
Operating temperature range from 253.15 °K to 373.15 °K allows use in diverse conditions
Compact design features housing dimensions of 70 mm in width, 184 mm in length, and 111 mm in height
Mass of 8.19 kg ensures a solid and reliable installation
Recommended tightening torque of 33 N-m for optimal performance during assembly
Related links
- SNR 2 Hole Cylindrical, UKP218H 80 mm ID
- SNR 2 Hole Cylindrical, UCT316 80 mm ID
- SNR 2 Hole Cylindrical, UCPE216 80 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, USPAE207 35 mm ID
