SNR 2 Hole Cylindrical, UCT316 80 mm ID

Subtotal (1 unit)*

PHP45,254.70

(exc. VAT)

PHP50,685.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,254.70

*price indicative

RS Stock No.:
706-122
Mfr. Part No.:
UCT316
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

80mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

282mm

Width

86mm

Mount Hole Size

53 mm

Bore Type

Cylindrical

Series

UCT

Static Load Rating

86.5kN

Dynamic Load Rating

122.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Bearing units with radial insert ball bearings and socket set screws are self-aligning units designed for reliable performance in various applications. They offer multiple fixing options and come with housings MADE from cast, stainless steel, or plastic, providing flexibility for different operational environments. The socket set screws ensure secure mounting, making these bearing units Ideal for machinery requiring ease of installation, durability, and long-term reliability.

Seal with slinger

Grey cast housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy