Subtotal (1 unit)*
PHP21,984.96
(exc. VAT)
PHP24,623.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,984.96 |
*price indicative
- RS Stock No.:
- 706-248
- Mfr. Part No.:
- UCPE215
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 75mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 265mm | |
| Width | 77.8mm | |
| Mount Hole Size | 22 mm | |
| Mount Hole Centre-to-Centre | 210mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 66kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 75mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 265mm | ||
Width 77.8mm | ||
Mount Hole Size 22 mm | ||
Mount Hole Centre-to-Centre 210mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 66kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to provide reliable performance in various industrial applications. With a grey cast housing and a radial insert ball bearing equipped with socket set screws and a seal with a slinger, this product ensures optimal functionality and durability. Engineered for seamless operation, it features precise dimensions such as a housing width of 66 mm and a shaft diameter of 75 mm, making it suitable for effective mounting in demanding environments. Whether youre in need of efficient load management or operational stability, stands ready to enhance your machinerys efficiency.
Static load rating of 49,500,000 mN enhances load management capabilities
Recommended tightening torque for set screw optimizes operational security
Operating temperature range from 253.15 °K to 373.15 °K accommodates a variety of conditions
Lightweight at 6.91 kg for easier installation and handling
Compatible with standard grease fittings for maintenance convenience
Related links
- SNR 2 Hole Cylindrical, UKP217H 75 mm ID
- SNR 2 Hole Cylindrical, UCT315 75 mm ID
- SNR 2 Hole Cylindrical, UCT215 75 mm ID
- SNR 2 Hole Cylindrical, UKT217H 75 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, UKP215H 65 mm ID
