SNR 2 Hole Cylindrical, UCT215 75 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP21,051.97

(exc. VAT)

PHP23,578.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,051.97

*price indicative

RS Stock No.:
701-146
Mfr. Part No.:
UCT215
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

75mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

232mm

Width

77.8mm

Mount Hole Size

41 mm

Series

UCT

Bore Type

Cylindrical

Static Load Rating

49.5kN

Dynamic Load Rating

66kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered to deliver exceptional performance and reliability in various applications. Designed with a robust grey cast housing, it accommodates a radial insert ball bearing secured with socket set screws, ensuring a tight seal with a slinger. This unit's design allows for efficient operation even under dynamic load conditions, making it Ideal for industrial uses where durability is paramount.

Operating temperature range from 253.15 K to 373.15 K, allowing for versatile functionality

Mass of 7.21 kg, ensuring stability and strength in application

Incorporates a grease fitting for easy maintenance and prolonged service life

Total housing length of 232 mm, optimizing space without compromising on strength

Versatile attachment dimensions to accommodate various connection types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy