SNR 2 Hole Cylindrical, UKP217H 75 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP39,210.17

(exc. VAT)

PHP43,915.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,210.17

*price indicative

RS Stock No.:
701-164
Mfr. Part No.:
UKP217H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

75mm

Number of Mount Holes

2

Material

Cast Iron

Length

310mm

Width

44mm

Mount Hole Size

25 mm

Mount Hole Centre-to-Centre

247mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

63.8kN

Dynamic Load Rating

83.2kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for high-performance applications, providing reliability and efficiency in operation. This unit features a grey cast housing that effectively supports a radial insert ball bearing equipped with an adapter sleeve and a seal with a slinger, ensuring optimal performance in various conditions. With its thoughtful construction, including a grease fitting and precise dimensions, the bearing unit caters to a wide array of mounting specifications. Its robust design guarantees durability, making it an excellent choice for industries requiring superior load ratings and operating temperature resilience.

Offers an impressive dynamic load rating of 83,200,000 mN

Suitable for use in temperatures ranging from 253.15 °K to 373.15 °K

Compact dimensions provide versatility in mounting options

Mass of 11.33 kg ensures stability during operation

Adapter sleeve designation H2317 simplifies component identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy