SNR 2 Hole Cylindrical, UCT315 75 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP37,403.71

(exc. VAT)

PHP41,892.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,403.71

*price indicative

RS Stock No.:
706-121
Mfr. Part No.:
UCT315
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

75mm

Number of Mount Holes

2

Material

Cast Iron

Length

262mm

Width

82mm

Mount Hole Size

46 mm

Series

UCT

Bore Type

Cylindrical

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly engineered for optimal performance in various industrial applications. Its robust grey cast housing effectively houses a radial insert ball bearing, ensuring stability and reliability under significant loads. The design includes a grease fitting for easy lubrication, promoting long operational life and reduced maintenance efforts. Ideal for settings where precision is key, It is built with attention to performance metrics, including a dynamic load rating of 113,360,000 mN. This ensures it can handle demanding operating conditions while maintaining efficiency in its performance.

Features a dynamic load rating of 113,360,000 mN, supporting high operational demands

Designed for a wide operating temperature range, from 253.15 °K to 373.15 °K

Lightweight at 12.53 kg, allowing for easy installation and handling

Recommended tightening torque for set screw is 42 N-m, ensuring secure assembly

Versatile design suitable for various industrial applications requiring high precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy