SNR 2 Hole Cylindrical, UKT217H 75 mm ID
- RS Stock No.:
- 706-154
- Mfr. Part No.:
- UKT217H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP38,946.03
(exc. VAT)
PHP43,619.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,946.03 |
*price indicative
- RS Stock No.:
- 706-154
- Mfr. Part No.:
- UKT217H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 75mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 260mm | |
| Width | 82mm | |
| Mount Hole Size | 48 mm | |
| Series | UKT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 63.8kN | |
| Dynamic Load Rating | 83.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 75mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 260mm | ||
Width 82mm | ||
Mount Hole Size 48 mm | ||
Series UKT | ||
Bore Type Cylindrical | ||
Static Load Rating 63.8kN | ||
Dynamic Load Rating 83.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for seamless integration into various mechanical systems. This product features a robust grey cast housing and a radial insert ball bearing equipped with an adapter sleeve, ensuring reliable performance even in challenging environments. Its Compact dimensions support efficient space utilization, making it Ideal for applications requiring precise load management and durability. Incorporating a slinger seal assists in safeguarding against contaminants, while the dynamic and static load ratings ensure the unit effectively handles the stresses of demanding operational conditions.
Static load rating of 63,800,000 mN provides added reliability during stationary conditions
Compact housing width of 73 mm allows for efficient space usage in confined installations
Equipped with a grease fitting (M10x1) for simple lubrication management
Mass of 11.23 kg ensures substantial robustness for demanding applications
Operating temperature range supports both high and low temperature operations
Related links
- SNR 2 Hole Cylindrical, UKP217H 75 mm ID
- SNR 2 Hole Cylindrical, UCT315 75 mm ID
- SNR 2 Hole Cylindrical, UCT215 75 mm ID
- SNR 2 Hole Cylindrical, UCPE215 75 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, UKP215H 65 mm ID
