SNR Radial, UCFCE216 80 mm ID
- RS Stock No.:
- 706-238
- Mfr. Part No.:
- UCFCE216
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP28,116.80
(exc. VAT)
PHP31,490.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,116.80 |
*price indicative
- RS Stock No.:
- 706-238
- Mfr. Part No.:
- UCFCE216
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 80mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 220mm | |
| Width | 220mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 184mm | |
| Series | UCFCE | |
| Bore Type | Radial | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 80mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 220mm | ||
Width 220mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 184mm | ||
Series UCFCE | ||
Bore Type Radial | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for robust performance in demanding environments, delivering reliable support for rotating shafts. It features a grey cast housing that accommodates a radial insert ball bearing with socket set screws and a protective seal with a slinger. Designed for versatility and durability, it ensures optimal functionality across various applications, providing essential stability and load capacity, making it an Ideal choice for industrial machinery and equipment.
Provides a static load rating of 54,200,000 mN for added reliability
Designed to withstand operating temperatures ranging from -20°C to 100°C
Mass of 5.58 kg ensures a robust build suitable for heavy-duty applications
Recommended tightening torque for set screw is 33 N-m for optimum installation
NTN Europe maintains quality assurance with rigorous manufacturing standards
