SNR Radial, UCP316 80 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP44,260.48

(exc. VAT)

PHP49,571.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,260.48

*price indicative

RS Stock No.:
701-117
Mfr. Part No.:
UCP316
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

80mm

Material

Cast Iron

Locking Type

Set Screw

Length

210mm

Width

110mm

Mount Hole Size

27 mm

Mount Hole Centre-to-Centre

300mm

Bore Type

Radial

Series

UCP

Static Load Rating

86.5kN

Dynamic Load Rating

122.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit serves as a reliable solution for various applications, ensuring seamless operation and durability. Designed with a grey cast housing and featuring a radial insert ball bearing with socket set screws, it provides optimal support and secure fitting. This unit is engineered for robust performance, making it Ideal for industrial machinery where precision is paramount. With a maximum operating temperature of 373.15 °K, the ucp316 can withstand challenging environments, delivering both strength and flexibility. Its thoughtful design includes a grease fitting for easy maintenance, thereby extending the life of the equipment it supports.

The integrated grease fitting ensures straightforward maintenance, simplifying upkeep

Designed to operate under extreme temperatures, ranging from 253.15 °K to 373.15 °K

Features a dynamic load rating of 122,850,000 mN, ensuring reliability under heavy loads

With a housing width of 110 mm and a length of 400 mm, it fits a wide range of applications

Includes precise mounting hole dimensions, simplifying installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy