SNR 4 Hole Cylindrical, UKF218H 80 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP49,803.87

(exc. VAT)

PHP55,780.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,803.87

*price indicative

RS Stock No.:
706-134
Mfr. Part No.:
UKF218H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

80mm

Number of Mount Holes

4

Material

Cast Iron

Length

235mm

Width

48mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

187mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

71.5kN

Dynamic Load Rating

96kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for precision engineering applications, delivering reliable functionality in various industrial settings. Featuring a robust grey cast housing, this product encompasses a radial insert ball bearing equipped with an adapter sleeve and a slinger seal, ensuring effective performance under challenging conditions. With a housing height of 68 mm and a total height from mounting surface of 82 mm, it effectively supports dynamic loads of up to 96,000,000 mN. This expertly engineered component promises durability through its high-quality construction, making it suitable for demanding applications in various mechanical systems.

Dynamic load rating of 96,000,000 mN guarantees reliable performance

Operating temperature range from 253.15 K to 373.15 K allows versatility in applications

Mass of 11.35 kg ensures stability and strength during operation

Grease fitting (M10x1) simplifies maintenance and lubrication

Adaptable design caters to various mounting configurations, making it versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy