Subtotal (1 unit)*
PHP29,280.51
(exc. VAT)
PHP32,794.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,280.51 |
*price indicative
- RS Stock No.:
- 698-141
- Mfr. Part No.:
- EXFE216
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 80mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 197mm | |
| Width | 197mm | |
| Mount Hole Size | 23 mm | |
| Mount Hole Centre-to-Centre | 153mm | |
| Bore Type | Radial | |
| Series | EXFE | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 80mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 197mm | ||
Width 197mm | ||
Mount Hole Size 23 mm | ||
Mount Hole Centre-to-Centre 153mm | ||
Bore Type Radial | ||
Series EXFE | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high-performance applications, featuring a grey cast housing that supports a robust radial insert ball bearing with an eccentric locking collar. This configuration ensures effective sealing with a slinger, optimizing performance for demanding conditions. Ideal for various industrial tasks, the unit boasts a simple mounting process and excellent durability. With a Compact design that includes precise dimensions for housing and shaft compatibility, this bearing unit effectively balances size, weight, and load-bearing capability, making it a reliable choice for effective torque transmission in machinery.
Compact dimensions make it suitable for space-constrained applications
Dynamic load rating of 72,500,000 mN ensures reliability under heavy stresses
Static load rating of 54,200,000 mN highlights durability under static conditions
Operating temperature range of -20°C to 100°C allows versatile application
Mass of 7.37 kg ensures stability without excessive weight
