SNR Radial, EXFCE216 80 mm ID

Subtotal (1 unit)*

PHP32,003.41

(exc. VAT)

PHP35,843.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,003.41

*price indicative

RS Stock No.:
706-212
Mfr. Part No.:
EXFCE216
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

80mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

220mm

Width

220mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

184mm

Series

EXFCE

Bore Type

Radial

Static Load Rating

54.2kN

Dynamic Load Rating

72.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing units offers exceptional reliability and performance for various industrial applications. Designed primarily for radial insert ball bearings, this unit features a robust grey cast housing, ensuring durability under challenging conditions. The eccentric locking collar allows for easy and secure mounting, while the integrated seal with slinger provides optimal protection against contaminants. With a strategically designed centre depth and perfectly calibrated dimensions, this bearing unit effectively manages loads and extends the lifespan of your machinery, making it an Ideal choice for users seeking high efficiency and lasting reliability in operational environments.

Optimized shaft diameter and outer collar dimensions for precise fit

Dynamic load rating of 72,500 N for reliable performance under pressure

Static load rating of 54,200 N ensures stability during static conditions

Operating temperature range of -20°C to 100°C adapts to various environments

Lightweight at 5.91 kg, helping to reduce overall equipment mass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy