SNR Radial, UCFE216 80 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP25,492.96

(exc. VAT)

PHP28,552.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,492.96

*price indicative

RS Stock No.:
698-176
Mfr. Part No.:
UCFE216
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

80mm

Material

Cast Iron

Locking Type

Set Screw

Length

197mm

Width

197mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

153mm

Bore Type

Radial

Series

UCFE

Static Load Rating

54.2kN

Dynamic Load Rating

72.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to deliver robust performance in a variety of applications. Featuring a grey cast housing, this unit houses a radial insert ball bearing secured with socket set screws and enhanced by a seal with a slinger. The thoughtful construction ensures maximum operational efficiency while withstand high loads. Ideal for settings requiring precise alignment and durability.

Flexible operating temperature range from 253.15 °K to 373.15 °K for varied environmental conditions

Easy maintenance with an incorporated grease fitting (R1/8"), facilitating simple lubrication

Mounting hole distance of 153 mm enhances compatibility with various installations

Compact dimensions with a housing height of 61 mm, making it suitable for space-constrained applications

Lightweight design at 7.04 kg facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy