SNR Radial, EXPE216 80 mm ID
- RS Stock No.:
- 706-216
- Mfr. Part No.:
- EXPE216
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP29,280.51
(exc. VAT)
PHP32,794.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,280.51 |
*price indicative
- RS Stock No.:
- 706-216
- Mfr. Part No.:
- EXPE216
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 80mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 290mm | |
| Width | 78mm | |
| Mount Hole Size | 26 mm | |
| Mount Hole Centre-to-Centre | 232mm | |
| Bore Type | Radial | |
| Series | EXPE | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 80mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 290mm | ||
Width 78mm | ||
Mount Hole Size 26 mm | ||
Mount Hole Centre-to-Centre 232mm | ||
Bore Type Radial | ||
Series EXPE | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to deliver exceptional performance in various applications, providing robust support with its grey cast housing and radial insert ball bearing featuring an eccentric locking collar. Designed for durability, this unit integrates a slinger seal to ensure longevity in demanding environments. Boasting a range of technical specifications, facilitates effortless installation and reliable operation, making it an Ideal choice for those requiring a high-quality bearing solution that stands up to rigorous operational demands.
Static load rating of 54,200 N, supporting significant static weight without deformation
Designed with a grease fitting (R1/8") for straightforward maintenance and lubrication
A Compact design with precise dimensions for easy integration into existing setups
Weighs 9.42 kg, balancing robustness with manageable weight for installation
Recommended tightening torque of 33 N-m optimizes performance without risking damage
