SNR Radial, UCP216 80 mm ID
- RS Stock No.:
- 701-098
- Mfr. Part No.:
- UCP216
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP18,739.50
(exc. VAT)
PHP20,988.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,739.50 |
*price indicative
- RS Stock No.:
- 701-098
- Mfr. Part No.:
- UCP216
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 80mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 175mm | |
| Width | 78mm | |
| Mount Hole Size | 25 mm | |
| Mount Hole Centre-to-Centre | 232mm | |
| Bore Type | Radial | |
| Series | UCP | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 80mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 175mm | ||
Width 78mm | ||
Mount Hole Size 25 mm | ||
Mount Hole Centre-to-Centre 232mm | ||
Bore Type Radial | ||
Series UCP | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing units with radial insert ball bearings and socket set screws are designed for self-aligning applications, offering secure and stable performance. These units come with various fixing options and are available in housings MADE of cast, stainless steel, or plastic, allowing for versatile use across different environments. The socket set screws provide a reliable fastening method, ensuring easy installation and durability in machinery requiring efficient bearing solutions.
Seal with slinger
Grey cast housing
