SNR Radial, UCEHE209 45 mm ID
- RS Stock No.:
- 706-224
- Mfr. Part No.:
- UCEHE209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,034.42
(exc. VAT)
PHP8,998.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,034.42 |
*price indicative
- RS Stock No.:
- 706-224
- Mfr. Part No.:
- UCEHE209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 145mm | |
| Width | 40mm | |
| Series | UCEHE2 | |
| Bore Type | Radial | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 145mm | ||
Width 40mm | ||
Series UCEHE2 | ||
Bore Type Radial | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit delivers exceptional performance, designed specifically for demanding applications. With a sturdy grey cast housing and a radial insert ball bearing equipped with socket set screws, this unit ensures reliable operation under various conditions. Its precision engineering includes a housing width of 40 mm and a shaft diameter of 45 mm, making it Ideal for a variety of machinery. Built for longevity, it supports substantial dynamic and static load ratings, ensuring that it can handle significant stress without compromising functionality. Its integrated grease fitting simplifies maintenance, while the operational temperature range enhances versatility, making it an indispensable component for your industrial needs.
Dynamic load rating ensures reliability under heavy loads
Static load rating guarantees structural integrity in stationary conditions
Integrated grease fitting facilitates easy maintenance and longevity
Operational temperature range allows versatility in diverse working environments
Lightweight design at just 1.88 kg, reducing overall machinery weight
